Micro Commercial ComponentsPB610-BPBridge Rectifiers
Diode Rectifier Bridge Single 1KV 6A 4-Pin Case PB-6 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.86(Max) |
Package Width | 15.71(Max) |
Package Length | 15.71(Max) |
PCB changed | 4 |
Supplier Package | Case PB-6 |
4 |
If you want to convert an alternating current input into a direct current, then this PB610-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |