EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 62.5 |
Frequency Stability (ppm) | ±25 |
Maximum Symmetry (%) | 55 |
Output Level | LVPECL |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 80 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 5 mm |
Package Length | 7 mm |
PCB changed | 6 |
Pin Count | 6 |
Lead Shape | No Lead |