Micro Commercial ComponentsPB84-BPBridge Rectifiers
Rectifier Bridge Diode Single 400V 8A 4-Pin Case PB-10 Bulk
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
400 | |
8 | |
280 | |
250 | |
1.1@4A | |
10 | |
-55 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 7.6(Max) |
Package Width | 19.56(Max) |
Package Length | 19.56(Max) |
PCB changed | 4 |
Supplier Package | Case PB-10 |
4 |