Compliant with Exemption | |
EAR99 | |
Obsolete | |
PBO-10-3-B | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
3.3 | |
2(Typ) | |
6.6 | |
85 | |
305 | |
100 | |
430 | |
3000VAC | |
1% | |
1.5% | |
0.3 | |
47 to 63 | |
±3 | |
70(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
150mV(Max) | |
No | |
-40 | |
85 | |
Tray | |
11 | |
Mounting | Through Hole |
Package Height | 15(Max) |
Package Width | 22.15 |
Package Length | 44.5(Max) |
PCB changed | 6 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
6 |