NexperiaPBSS2515VPN,115GP BJT
Trans GP BJT NPN/PNP 15V 0.5A 200mW 6-Pin SOT-666 T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN|PNP | |
Bipolar Small Signal | |
Dual | |
2 | |
15 | |
15 | |
6 | |
1.1@50mA@500mA | |
0.025@0.5mA@10mA|0.15@10mA@200mA|0.25@50mA@500mA | |
0.5 | |
100 | |
200@10mA@2V|150@100mA@2V|90@500mA@2V | |
200 | |
420(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) mm |
Package Width | 1.3(Max) mm |
Package Length | 1.7(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-666 |
6 |