NexperiaPBSS304PX,115GP BJT
Trans GP BJT PNP 60V 4.2A 2100mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single Dual Collector | |
1 | |
60 | |
60 | |
5 | |
0.9@100mA@1A|1.05@400mA@4A | |
0.05@50mA@0.5A|0.09@50mA@1A|0.19@10mA@1A|0.21@400mA@4A|0.22@40mA@2A|0.275@200mA@4A|0.31@210mA@4.2A | |
4.2 | |
100 | |
120@4A@2V|150@2A@2V|200@0.5A@2V|200@1A@2V|60@6A@2V | |
2100 | |
130(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |
EDA / CAD Models |