NexperiaPBSS4021NX,115GP BJT
Trans GP BJT NPN 20V 7A 2500mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single Dual Collector | |
1 | |
20 | |
20 | |
5 | |
0.9@100mA@1A|1.05@400mA@4A | |
150 | |
0.038@50mA@1A|0.06@10mA@1A|0.075@40mA@2A|0.12@200mA@4A|0.14@40mA@4A|0.21@350mA@7A | |
7 | |
100 | |
300@500mA@2V|300@1A@2V|300@2A@2V|250@4A@2V|100@8A@2V | |
2500 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |