NexperiaPBSS4041PX,115GP BJT
Trans GP BJT PNP 60V 5A 2500mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Single Dual Collector | |
1 | |
60 | |
60 | |
5 | |
0.9@100mA@1A|1.05@400mA@4A | |
150 | |
0.09@50mA@1A|0.18@10mA@1A|0.21@40mA@2A|0.24@400mA@4A|0.3@200mA@4A|0.3@500mA@5A | |
5 | |
100 | |
120@4A@2V|150@2A@2V|180@1A@2V|200@500mA@2V|80@6A@2V | |
2500 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |