NXP SemiconductorsPBSS4160QAZGP BJT
Trans GP BJT NPN 60V 1A 1000mW 3-Pin DFN-D EP T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36(Max) |
Package Width | 1 |
Package Length | 1.1 |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN-D EP |
3 |
If you require a general purpose BJT that can handle high voltages, then the NPN PBSS4160QAZ BJT, developed by NXP Semiconductors, is for you. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1000 mW. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.