NXP Semiconductors PBSS5240TVL GP BJT
Trans GP BJT PNP 40V 2A 480mW 3-Pin SOT-23 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
