NexperiaPBSS5350THRGP BJT
Trans GP BJT PNP 50V 2A 1440mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Power | |
Single | |
1 | |
50 | |
50 | |
7 | |
1.1@100mA@2A|1.2@300mA@3A | |
0.09@50mA@1A|0.18@50mA@1A|0.32@100mA@2A|0.39@300mA@3A | |
2 | |
100 | |
130@2A@2V|200@100mA@2V|200@1A@2V|200@500mA@2V|80@3A@2V | |
1440 | |
100(Min) | |
-65 | |
175 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |