Top Purchased
NexperiaPBSS8110T,215GP BJT
Trans GP BJT NPN 100V 1A 480mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
120 | |
100 | |
5 | |
0.3 | |
1.05@100mA@1A | |
150 | |
0.04@10mA@100mA|0.12@50mA@500mA|0.2@100mA@1A | |
1 | |
100 | |
150@1mA@10V|150@250mA@10V|100@0.5A@10V|80@1A@10V | |
480 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |