AmphenolPC08E-12-8S(SR)Connector Circular
Conn Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
MIL-C-26482 | |
Series I | |
Circular | |
PL | |
Cable Mount | |
Right Angle | |
N | |
1 | |
8 | |
8 | |
SKT | |
Solder | |
12-8 | |
No | |
Copper Alloy | |
Gold | |
Bright Cadmium | |
600VAC | |
-55 | |
125 |
Connect your circular inputs with this miniature cylindrical PC08E-12-8S(SR) connector from Amphenol. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 12-8. It has a right angle body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.