SwitchcraftPC142AXConnector Audio and Video
Conn Miniature Phone Jack F 2 POS ST Thru-Hole 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Miniature Phone Jack | |
F | |
2 | |
4 | |
1 | |
Straight | |
0.25 | |
48VDC | |
16.26 | |
Copper Alloy | |
Plastic | |
Through Hole |
Make a secure connection for your applications' sound with the miniature phone jack PC142AX audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy. It has a straight body orientation. It has a maximum voltage rating of 48 VDC. It has a female type gender. This connector has a single port. This device has a maximum current rating of 0.25 A. PC142AX is housed in plastic. This product is 16.26 mm long. It has 4 terminals.