Texas InstrumentsPC16550DVUniversal Asynchronous Receiver Transmitter- UARTs
UART 1-CH 16byte FIFO 5V 44-Pin PLCC Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) mm |
Package Width | 16.66(Max) mm |
Package Length | 16.66(Max) mm |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |