EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Darlington |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.4 |
Maximum Collector-Emitter Voltage (V) | 35 |
Standard | UL |
Maximum Collector Current (mA) | 80 |
Maximum Collector-Emitter Saturation Voltage (mV) | 1000 |
Maximum Power Dissipation (mW) | 170 |
Maximum Reverse Voltage (V) | 6 |
Typical Forward Voltage (V) | 1.2 |
Maximum Rise Time (us) | 300 |
Maximum Fall Time (us) | 250 |
Maximum Forward Current (mA) | 10 |
Packaging | Tape and Reel |
Minimum Current Transfer Ratio (%) | 600 |
Current Transfer Ratio Test Current (mA) | 0.5 |
Typical Rise Time (us) | 60 |
Typical Fall Time (us) | 53 |
Mounting | Surface Mount |
Package Height | 2.6 mm |
Package Width | 4.4 mm |
Package Length | 3.6 mm |
PCB changed | 4 |
Standard Package Name | SOP |
Supplier Package | Mini-Flat |
Pin Count | 4 |