SharpPC3H711NIP1HTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
2500 | |
-30 | |
100 | |
1.4 | |
80 | |
700 | |
50 | |
200 | |
170 | |
6 | |
1.2 | |
18 | |
18 | |
10 | |
Tape and Reel | |
100 | |
0.5 | |
4 | |
3 | |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 4.4 |
Package Length | 2.7 |
PCB changed | 4 |
Standard Package Name | SOP |
Supplier Package | Mini-Flat |
4 |