Teledyne e2vPC7447AMGH1000NBMicroprocessors - MPUs
MPU PowerPC 7447A Processor RISC 32bit 0.13um, CMOS 1GHz 1.8V/2.5V 360-Pin HITCE CBGA
Not Compliant | |
3A001a.2.c. | |
Obsolete | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
PowerPC 7447A Processor | |
RISC | |
PowerPC | |
1 | |
32 | |
32KB | |
1000 | |
0 | |
0 | |
32KB | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
1.05|1.25 | |
1.1|1.3 | |
1.15|1.35 | |
1.8|2.5 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 25 |
Package Length | 25 |
PCB changed | 360 |
Standard Package Name | BGA |
Supplier Package | HITCE CBGA |
360 |
Get the most out of your money by implementing this fast PC7447AMGH1000NB microprocessor manufactured by e2v Technologies. This microprocessor has an operating temperature range of -55 °C to 125 °C. 1000 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.1|1.3 V. Its minimum operating supply voltage of 1.05|1.25 V, while its maximum is 1.15|1.35 V. This device is based on the PowerPC core architecture.