EU RoHS | Not Compliant |
ECCN (US) | 3A991 |
Part Status | Obsolete |
HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Family Name | PowerPC 7447A Processor |
Instruction Set Architecture | RISC |
Device Core | PowerPC |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Maximum Speed (MHz) | 1000 |
UART | 0 |
USART | 0 |
USB | 0 |
Multiply Accumulate | No |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.05|1.25 |
Typical Operating Supply Voltage (V) | 1.1|1.3 |
Maximum Operating Supply Voltage (V) | 1.15|1.35 |
I/O Voltage (V) | 1.8|2.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 25 |
Package Length | 25 |
PCB changed | 360 |
Standard Package Name | BGA |
Supplier Package | HITCE CBGA |
Pin Count | 360 |