Not Compliant | |
Obsolete | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
PowerPC 755 Processor | |
RISC | |
PowerPC | |
1 | |
32 | |
32KB | |
400 | |
0 | |
0 | |
32KB | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
1.9 | |
2 | |
2.1 | |
2.5|3.3 | |
0 | |
105 | |
Mounting | Surface Mount |
Package Height | 2.07(Max) |
Package Width | 25 |
Package Length | 25 |
PCB changed | 360 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
360 | |
Lead Shape | Ball |