EU RoHS | Not Compliant |
ECCN (US) | 3A991A1 |
Part Status | Obsolete |
HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Family Name | PowerPC PC86xx Processor |
Instruction Set Architecture | RISC |
Device Core | e600 |
Number of CPU Cores | 2 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 32KB |
Interface Type | I2C/UART |
Maximum Speed (MHz) | 1067 |
UART | 2 |
USART | 0 |
Data Cache Size | 32KB |
USB | 0 |
Multiply Accumulate | No |
SPI | 0 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 0.9|1 |
Typical Operating Supply Voltage (V) | 0.95|1.05 |
Maximum Operating Supply Voltage (V) | 1|1.1 |
I/O Voltage (V) | 1.05|1.8|2.5|3.3 |
Maximum Power Dissipation (mW) | 25500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 2.22(Max) |
Package Width | 33 |
Package Length | 33 |
PCB changed | 1023 |
Standard Package Name | BGA |
Supplier Package | FCCBGA |
Pin Count | 1023 |
Lead Shape | Ball |