NXP SemiconductorsPCA6416AEVJGPIO Expanders
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin VFBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
16 | |
2 | |
Yes | |
I2C|SMBus | |
100|400 | |
Standard Mode|Fast Mode | |
Yes | |
Open Drain | |
1.65 | |
5.5 | |
25 | |
50 | |
-40 | |
85 | |
2@HBM/1@CDM | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
24 | |
Lead Shape | Ball |