EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Number of Segments | 160 |
Maximum Clock Frequency (MHz) | 0.4 |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Supply Current (mA) | 50 |
Maximum Power Dissipation (mW) | 400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 95 |
Packaging | Waffle |
Package Height | 0.38 mm |
Package Width | 1.16 mm |
Package Length | 6.5 mm |
PCB changed | 197 |
Standard Package Name | Die |
Supplier Package | Die |
Pin Count | 197 |