NXP SemiconductorsPCA8561BHN/AYLCD Drivers
Segment Display LCD Driver 2.5V/3.3V/5V Automotive AEC-Q100 32-Pin HVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 - 0.05(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |