NXP SemiconductorsPCA9306GF,115Level Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
2 | |
>2 | |
3.3@1.8V@3.3V | |
3.3 | |
Open Drain | |
1/1.8 | |
1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1 mm |
Package Length | 1.35 mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON |
8 | |
Lead Shape | No Lead |
The NXP Semiconductors PCA9306GF,115 level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0 V, while its maximum is 5 V.
EDA / CAD Models |