EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Logic Function | Voltage Level Translator |
Channel Type | Bidirectional |
Number of Channels | 2 |
Maximum Frequency (MHz) | 0.4 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1.4@1.8V@3.3V |
Absolute Propagation Delay Time (ns) | 1.4 |
Output Type | Open Drain|Push-Pull |
Minimum Operating Supply Voltage (V) | 1.2/1.8 |
Typical Operating Supply Voltage (V) | 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5 |
Maximum Operating Supply Voltage (V) | 3.3/5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.4(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the PCA9306TDCURQ1 level translator from Texas Instruments is for you. This level shifter has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0 V, while its maximum is 5 V.