Texas InstrumentsPCA9306YZTRLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.44(Max) |
Package Width | 0.92(Max) |
Package Length | 1.92(Max) |
PCB changed | 8 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
8 | |
Lead Shape | Ball |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the PCA9306YZTR level translator from Texas Instruments is for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0 V, while its maximum is 5 V.
EDA / CAD Models |