NXP SemiconductorsPCA9450AAHNYPMIC Solutions
Application Processors 2.7V to 5.5V 56-Pin HVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Application Processors | |
2000(Typ) | |
2.7 to 5.5 | |
2.7 | |
5.5 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
56 |