NXP SemiconductorsPCA9500BS,118GPIO Expanders
I2C/SMBus Interface 400kHz 3.6V 16-Pin HVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
8 | |
3 | |
No | |
I2C|SMBus | |
400 | |
Yes | |
Quasi Bidirectional | |
2.5 | |
3.6 | |
25 | |
0.1 | |
-40 | |
85 | |
2@HBM/0.2@MM | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.1(Max) mm |
Package Length | 4.1(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
16 | |
Lead Shape | No Lead |