NXP SemiconductorsPCA9501PW112GPIO Expanders
I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
8 | |
6 | |
Yes | |
I2C|SMBus | |
400 | |
Fast Mode | |
Yes | |
Open Drain | |
2.5 | |
3.6 | |
25(Typ) | |
0.3 | |
60 | |
-40 | |
85 | |
2@HBM/1@CDM/0.2@MM | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |