Top Purchased
NXP SemiconductorsPCA9502BS157GPIO Expanders
I2C/SPI Interface 400kHz 2.7V/3.6V 24-Pin HVQFN EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
8 | |
16 | |
No | |
I2C|SPI | |
400 | |
Fast Mode | |
Yes | |
Open Drain | |
2.3|3 | |
2.7|3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.1(Max) mm |
Package Length | 4.1(Max) mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
24 | |
Lead Shape | No Lead |