NXP SemiconductorsPCA9506BS,118GPIO Expanders
I2C Interface 100kHz/400kHz 5.5V 56-Pin HVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 8.1(Max) mm |
Package Length | 8.1(Max) mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |