NXP SemiconductorsPCA9509ADP,118Signal Buffers and Repeaters
I2C Logic Buffer 2.5V/3.3V/5V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Buffer | |
400 | |
I2C Logic | |
2 | |
0.8|2.3 | |
1.5|5.5 | |
2.5|3.3|5 | |
0.012|0.85 | |
100 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 |