Compliant | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Repeater | |
400 | |
I2C Logic | |
7 | |
2.3 | |
3.6 | |
2.5|3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |