Top Searched
NXP SemiconductorsPCA9516APW112Signal Buffers and Repeaters
I2C Buffer 2.5V/3.3V 16-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Buffer | |
400 | |
I2C | |
6 | |
2.3 | |
3.6 | |
2.5|3.3 | |
300 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |