EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Repeater |
Maximum Clock Frequency (kHz) | 400 |
Process Technology | CMOS |
Input Signal Type | I2C |
Typical Input Capacitance (pF) | 6 |
Minimum Operating Supply Voltage (V) | 0.9/2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Supply Current (mA) | 1 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | HWSON EP |
Pin Count | 8 |
Lead Shape | No Lead |