NXP SemiconductorsPCA9539PW112GPIO Expanders
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 24-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
16 | |
4 | |
Yes | |
I2C|SMBus | |
100|400 | |
Fast Mode|Standard Mode | |
CMOS | |
Yes | |
Open Drain | |
2.3 | |
5.5 | |
11(Typ) | |
1 | |
-40 | |
85 | |
2@HBM/1@CDM/0.2@MM | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |