NexperiaPCA9539PWJGPIO Expanders
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
16 | |
2 | |
No | |
I2C|SMBus | |
100|400 | |
Standard Mode|Fast Mode | |
Yes | |
Open Drain | |
2.3 | |
5.5 | |
13 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 |