Top Searched
NXP SemiconductorsPCA9540BGD,125Multiplexers
I2C Multiplexer 1-Element 2-IN 8-Pin XSON8U T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 3.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON8U |
8 | |
Lead Shape | No Lead |
Are you looking to organize numerous, complex electrical lines into a clean layout? NXP Semiconductors' PCA9540BGD,125 multiplexer is the perfect solution for you. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. It is made in a 1 x 2:1 configuration.