NXP Semiconductors PCA9544ABST Multiplexers
I2C Multiplexer 1-Element 4-IN 20-Pin HVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
I2C Multiplexer | |
1 x 4:1 | |
1 | |
4 | |
4 | |
3 | |
1 | |
1 | |
Non-Inverting | |
0.4 | |
0.3@2.3V to 5.5V | |
0.3 | |
Single-Ended | |
No | |
Single-Ended | |
6(Min) | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
5 Inputs | |
575 | |
600 | |
15 | |
55 | |
Single | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
20 | |
Lead Shape | No Lead |
