NXP SemiconductorsPCA9544ABS,118Multiplexers
I2C Multiplexer 1-Element 4-IN 20-Pin HVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
20 | |
Lead Shape | No Lead |
Is your microprocessor running out of IO ports? Reduce the number of electrical lines with NXP Semiconductors' PCA9544ABS,118 multiplexer, a tool that can easily forward one of many selected lines into a single port! Its maximum power dissipation is 400 mW. This device has a maximum power dissipation of 400 mW. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. It is made in a 1 x 4:1 configuration.