NXP SemiconductorsPCA9544APW112Multiplexers
I2C Multiplexer 1-Element 4-IN 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Thanks to NXP Semiconductors and their PCA9544APW,112 multiplexer, you can ensure that the number of electrical lines within your project is reduced to a minimum. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. It is made in a 1 x 4:1 configuration.