NXP SemiconductorsPCA9545APW,118Bus Switches
I2C Bus Switch 1-Element 1-IN 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Are you looking to organize numerous, complex electrical lines into a clean layout? NXP Semiconductors' PCA9545APW,118 multiplexer is the perfect solution for you. Its maximum power dissipation is 400 mW. This device has a maximum power dissipation of 400 mW. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. It is made in a 1 x 4:1 configuration.