NXP SemiconductorsPCA9546APW112Bus Switches
I2C Bus Switch 1-Element 1-IN 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
I2C Bus Switch | |
4 x 1:1 | |
1 | |
1 | |
4 | |
0.3 | |
0.3@2.3V to 5.5V | |
55 | |
-25 | |
25 | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
100 | |
65 | |
15 | |
400 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
NXP Semiconductors' PCA9546APW,112 multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It is made in a 1 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V.