EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Logic Function | I2C Multiplexer |
Configuration | 1 x 4:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Input Enables per Element | 0 |
Number of Selection Inputs per Element | 3 |
Number of Outputs per Chip | 1 |
Number of Output Enables per Element | 0 |
Polarity | Non-Inverting |
Maximum Frequency (MHz) | 0.4 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1@2.3V to 5.5V |
Absolute Propagation Delay Time (ns) | 1 |
Input Signal Type | Single-Ended |
Parity Invert Input | No |
Output Signal Type | Single-Ended |
Maximum Low Level Output Current (mA) | 6(Min) |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Tolerant I/Os (V) | 5.5 Inputs |
Typical Quiescent Current (uA) | 3 |
Maximum Quiescent Current (uA) | 12 |
Propagation Delay Test Condition (pF) | 50 |
Maximum On Resistance (Ohm) | 16(Typ) |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |