NXP SemiconductorsPCA9548APW,118Bus Switches
I2C Bus Switch 1-Element 8-IN 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
I2C Bus Switch | |
1 x 8:1 | |
1 | |
8 | |
1 | |
0.3 | |
0.3@2.3V to 5.5V | |
55 | |
9(Typ) | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
100 | |
65 | |
50 | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 7.9(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
Is your microprocessor running out of IO ports? Reduce the number of electrical lines with NXP Semiconductors' PCA9548APW,118 multiplexer, a tool that can easily forward one of many selected lines into a single port! This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. It is made in a 1 x 8:1 configuration.