NXP SemiconductorsPCA9550DP,118LED Drivers
LED Driver 500uA Supply Current 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
2.3 | |
5.5 | |
2.5|3.3|5 | |
500 | |
25 | |
24000(Typ) | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |