NXP Semiconductors PCA9555AHF,128 GPIO Expanders
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | HWQFN EP |
24 | |
Lead Shape | No Lead |
