NXP SemiconductorsPCA9556PW112GPIO Expanders
I2C/SMBus Interface 5.5V 16-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
8 | |
3 | |
No | |
I2C|SMBus | |
No | |
3 | |
5.5 | |
-40 | |
85 | |
2@HBM/0.2@MM | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |