Texas InstrumentsPCA9557DGPIO Expanders
I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
PCA9557D | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |